
TPS55189QWRYQRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS55189QWRYQRQ1TR-ND - Tape & Reel (TR) 296-TPS55189QWRYQRQ1CT-ND - Cut Tape (CT) 296-TPS55189QWRYQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS55189QWRYQRQ1 |
Description | IC REG BCK BST PROG 6.35A 21VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 0.8V 1 Output 6.35A 21-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 22V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Min) 3V | Package / Case |
Voltage - Input (Max) 27V | Supplier Device Package 21-VQFN-HR (3x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.78000 | €4.78 |
| 10 | €3.65400 | €36.54 |
| 25 | €3.37160 | €84.29 |
| 100 | €3.06180 | €306.18 |
| 250 | €2.93616 | €734.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €2.66145 | €7,984.35 |
| Unit Price without VAT: | €4.78000 |
|---|---|
| Unit Price with VAT: | €5.73600 |


