


TPS54336ADDAR | |
|---|---|
DigiKey Part Number | 296-43619-2-ND - Tape & Reel (TR) 296-43619-1-ND - Cut Tape (CT) 296-43619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54336ADDAR |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54336ADDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 340kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.71000 | €1.71 |
| 10 | €1.25600 | €12.56 |
| 25 | €1.14400 | €28.60 |
| 100 | €1.02060 | €102.06 |
| 250 | €0.96180 | €240.45 |
| 500 | €0.92714 | €463.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.86633 | €2,165.83 |
| 5.000 | €0.84775 | €4,238.75 |
| 7.500 | €0.83846 | €6,288.45 |
| Unit Price without VAT: | €1.71000 |
|---|---|
| Unit Price with VAT: | €2.05200 |

