
TPS54335AEVM-010 | |
|---|---|
DigiKey Part Number | 296-48075-ND |
Manufacturer | |
Manufacturer Product Number | TPS54335AEVM-010 |
Description | EVAL BOARD FOR TPS54335A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS54335A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 3A | |
Voltage - Input | 8V ~ 28V | |
Regulator Topology | Buck | |
Frequency - Switching | 340kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS54335A | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €52.06000 | €52.06 |
| Unit Price without VAT: | €52.06000 |
|---|---|
| Unit Price with VAT: | €62.47200 |

