TPS54329EEVM-056 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1
Unit Price: €41.65000
Datasheet
TPS54329 SWIFT™, D-CAP2™, Eco-Mode™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54329EEVM-056

DigiKey Part Number
296-50098-ND
Manufacturer
Manufacturer Product Number
TPS54329EEVM-056
Description
EVAL BOARD FOR TPS54329
Customer Reference
Detailed Description
TPS54329 SWIFT™, D-CAP2™, Eco-Mode™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.05V
Current - Output
3A
Voltage - Input
4.5V ~ 18V
Regulator Topology
Buck
Frequency - Switching
650kHz
Contents
Board(s)
Utilized IC / Part
TPS54329
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes