
TPS54292PWPR | |
|---|---|
DigiKey Part Number | 296-25435-2-ND - Tape & Reel (TR) 296-25435-1-ND - Cut Tape (CT) 296-25435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54292PWPR |
Description | IC REG BUCK ADJ DL 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.5A, 2.5A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54292PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16.2V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.26000 | €4.26 |
| 10 | €3.24400 | €32.44 |
| 25 | €2.99000 | €74.75 |
| 100 | €2.71100 | €271.10 |
| 250 | €2.57792 | €644.48 |
| 500 | €2.49776 | €1,248.88 |
| 1.000 | €2.43175 | €2,431.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €2.37744 | €4,754.88 |
| Unit Price without VAT: | €4.26000 |
|---|---|
| Unit Price with VAT: | €5.11200 |

