TPS54020 SWIFT™, Eco-Mode™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54020EVM-082

DigiKey Part Number
296-35791-ND
Manufacturer
Manufacturer Product Number
TPS54020EVM-082
Description
EVAL BOARD FOR TPS54020
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS54020 SWIFT™, Eco-Mode™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.8V
Current - Output
10A
Voltage - Input
8V ~ 17V
Regulator Topology
Buck
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
TPS54020
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€52.71000€52.71
Manufacturers Standard Package
Unit Price without VAT:€52.71000
Unit Price with VAT:€63.25200