
TPS53626RSMT | |
|---|---|
DigiKey Part Number | 296-48744-2-ND - Tape & Reel (TR) 296-48744-1-ND - Cut Tape (CT) 296-48744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53626RSMT |
Description | IC REG CTRLR VR13 1OUT 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Controller, Intel VR13 Voltage Regulator IC 1 Output 32-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel VR13 | |
Voltage - Input | 0.25V ~ 1.52V | |
Number of Outputs | 1 | |
Voltage - Output | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.22000 | €5.22 |
| 10 | €4.00100 | €40.01 |
| 25 | €3.69840 | €92.46 |
| 100 | €3.36490 | €336.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €3.20596 | €801.49 |
| 500 | €3.11012 | €1,555.06 |
| 750 | €3.06213 | €2,296.60 |
| 1.250 | €3.00898 | €3,761.23 |
| 1.750 | €2.97789 | €5,211.31 |
| 2.500 | €2.94801 | €7,370.02 |
| Unit Price without VAT: | €5.22000 |
|---|---|
| Unit Price with VAT: | €6.26400 |

