
TPS51631ARSMT | |
|---|---|
DigiKey Part Number | 296-50088-2-ND - Tape & Reel (TR) 296-50088-1-ND - Cut Tape (CT) 296-50088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51631ARSMT |
Description | IC REG CTRLR VR12.5 1OUT 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Controller, Intel VR12.5 Voltage Regulator IC 1 Output 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51631ARSMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel VR12.5 | |
Voltage - Input | 4.5V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 2.3V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.03000 | €5.03 |
| 10 | €3.85900 | €38.59 |
| 25 | €3.56520 | €89.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €3.08780 | €771.95 |
| 500 | €2.99490 | €1,497.45 |
| 750 | €2.94837 | €2,211.28 |
| 1.250 | €2.89683 | €3,621.04 |
| 1.750 | €2.86671 | €5,016.74 |
| 2.500 | €2.83774 | €7,094.35 |
| Unit Price without VAT: | €5.03000 |
|---|---|
| Unit Price with VAT: | €6.03600 |

