
TPS51610RHBT | |
|---|---|
DigiKey Part Number | 296-TPS51610RHBTTR-ND - Tape & Reel (TR) 296-TPS51610RHBTCT-ND - Cut Tape (CT) 296-TPS51610RHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51610RHBT |
Description | IC REG CTRLR INTEL 1OUT 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Controller, Intel IMVP-6+ Voltage Regulator IC 1 Output 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51610RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel IMVP-6+ | |
Voltage - Input | 3V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 0.3V ~ 1.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.14184 | €535.46 |
| 500 | €2.07306 | €1,036.53 |
| 750 | €2.03861 | €1,528.96 |
| 1.250 | €2.00046 | €2,500.57 |
| 1.750 | €1.97815 | €3,461.76 |
| 2.500 | €1.95670 | €4,891.75 |
| Unit Price without VAT: | €2.14184 |
|---|---|
| Unit Price with VAT: | €2.57021 |

