
TPS51124RGET | |
|---|---|
DigiKey Part Number | 296-19295-2-ND - Tape & Reel (TR) 296-19295-1-ND - Cut Tape (CT) 296-19295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51124RGET |
Description | IC REG CTRLR BUCK 24QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51124RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, On Time Control, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.41000 | €6.41 |
| 10 | €4.95200 | €49.52 |
| 25 | €4.58760 | €114.69 |
| 100 | €4.18660 | €418.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €3.99556 | €998.89 |
| 500 | €3.88038 | €1,940.19 |
| 750 | €3.82269 | €2,867.02 |
| 1.250 | €3.75878 | €4,698.47 |
| 1.750 | €3.72143 | €6,512.50 |
| Unit Price without VAT: | €6.41000 |
|---|---|
| Unit Price with VAT: | €7.69200 |

