Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 38-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS43330AQDAPRQ1

DigiKey Part Number
296-40765-2-ND - Tape & Reel (TR)
296-40765-1-ND - Cut Tape (CT)
296-40765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS43330AQDAPRQ1
Description
IC REG CTRLR BUCK/BOOST 38HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 38-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS43330AQDAPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Down
Output Configuration
Positive
Topology
Buck, Boost
Number of Outputs
3
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4V ~ 40V
Frequency - Switching
150kHz ~ 600kHz
Duty Cycle (Max)
90%, 98.75%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
38-PowerTSSOP (0.240", 6.10mm Width)
Supplier Device Package
38-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.54000€4.54
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€3.31793€6,635.86
Manufacturers Standard Package
Unit Price without VAT:€4.54000
Unit Price with VAT:€5.44800