MFR Recommended

TPS40190DRCRG4 | |
|---|---|
DigiKey Part Number | TPS40190DRCRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS40190DRCRG4 |
Description | IC REG CTRLR BUCK 10SON |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40190DRCRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 15V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.03309 | €3,099.27 |
| 6.000 | €1.01266 | €6,075.96 |
| Unit Price without VAT: | €1.03309 |
|---|---|
| Unit Price with VAT: | €1.23971 |


