
TPS3851H50EDRBT | |
|---|---|
DigiKey Part Number | 296-45138-2-ND - Tape & Reel (TR) 296-45138-1-ND - Cut Tape (CT) 296-45138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3851H50EDRBT |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851H50EDRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 170ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.93000 | €1.93 |
| 10 | €1.42600 | €14.26 |
| 25 | €1.30080 | €32.52 |
| 100 | €1.16320 | €116.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.09768 | €274.42 |
| 500 | €1.05820 | €529.10 |
| 750 | €1.03843 | €778.82 |
| 1.250 | €1.01650 | €1,270.62 |
| 1.750 | €1.00369 | €1,756.46 |
| 2.500 | €0.99137 | €2,478.42 |
| 6.250 | €0.96484 | €6,030.25 |
| Unit Price without VAT: | €1.93000 |
|---|---|
| Unit Price with VAT: | €2.31600 |

