



TPS3842EVM | |
|---|---|
DigiKey Part Number | 296-TPS3842EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS3842EVM |
Description | EVAL BOARD FOR TPS3842 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS3842, TPS3842-Q1 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | No | |
Utilized IC / Part | TPS3842, TPS3842-Q1 | |
Primary Attributes | 1.9V ~ 42V Supply | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €153.88000 | €153.88 |
| Unit Price without VAT: | €153.88000 |
|---|---|
| Unit Price with VAT: | €184.65600 |

