
TPS3836E18DBVT | |
|---|---|
DigiKey Part Number | 296-3339-2-ND - Tape & Reel (TR) 296-3339-1-ND - Cut Tape (CT) 296-3339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3836E18DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3836E18DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.71V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.57000 | €2.57 |
| 10 | €1.92300 | €19.23 |
| 25 | €1.76120 | €44.03 |
| 100 | €1.58330 | €158.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.49848 | €374.62 |
| 500 | €1.44736 | €723.68 |
| 750 | €1.42175 | €1,066.31 |
| 1.250 | €1.39337 | €1,741.71 |
| 1.750 | €1.37678 | €2,409.36 |
| 2.500 | €1.36082 | €3,402.05 |
| 6.250 | €1.32648 | €8,290.50 |
| Unit Price without VAT: | €2.57000 |
|---|---|
| Unit Price with VAT: | €3.08400 |









