MFR Recommended

TPS3800G27DCKRG4 | |
|---|---|
DigiKey Part Number | TPS3800G27DCKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3800G27DCKRG4 |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3800G27DCKRG4 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 60ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-5 |
Voltage - Threshold 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3800G27DCKR | Texas Instruments | 1.850 | 296-12382-1-ND | €1.33000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.60398 | €1,811.94 |
| 6.000 | €0.59085 | €3,545.10 |
| 9.000 | €0.58427 | €5,258.43 |
| Unit Price without VAT: | €0.60398 |
|---|---|
| Unit Price with VAT: | €0.72478 |


