Supervisor Push-Pull, Totem Pole 2 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3779BDRYT

DigiKey Part Number
296-42169-2-ND - Tape & Reel (TR)
296-42169-1-ND - Cut Tape (CT)
296-42169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3779BDRYT
Description
IC SUPERVISOR 2 CHANNEL 6SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 2 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS3779BDRYT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
Adjustable/Selectable
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 105.250 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.84000€1.84
10€1.36600€13.66
25€1.24560€31.14
100€1.11280€111.28
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€1.04952€262.38
500€1.01138€505.69
750€0.99228€744.21
1.250€0.97112€1,213.90
1.750€0.95874€1,677.80
2.500€0.94685€2,367.12
Manufacturers Standard Package
Unit Price without VAT:€1.84000
Unit Price with VAT:€2.20800

Other Suppliers on DigiKey

105.250In Stock
Ships from Rochester Electronics, LLC