New Product
Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3762BUV05DDFRQ1

DigiKey Part Number
296-TPS3762BUV05DDFRQ1TR-ND - Tape & Reel (TR)
296-TPS3762BUV05DDFRQ1CT-ND - Cut Tape (CT)
296-TPS3762BUV05DDFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3762BUV05DDFRQ1
Description
AUTOMOTIVE 65-V WINDOW SUPERVISO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Texas Instruments
Reset Timeout
350µs Typical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Type
Monitor
Qualification
AEC-Q100
Number of Voltages Monitored
1
Mounting Type
Surface Mount
Voltage - Threshold
800mV, Adj
Package / Case
SOT-23-8 Thin, TSOT-23-8
Output
Open Drain or Open Collector
Supplier Device Package
TSOT-23-8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.405
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.84000€1.84
10€1.36000€13.60
25€1.24040€31.01
100€1.10810€110.81
250€1.04492€261.23
500€1.01060€505.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.93688€2,810.64
6.000€0.91795€5,507.70
9.000€0.90847€8,176.23
Manufacturers Standard Package
Unit Price without VAT:€1.84000
Unit Price with VAT:€2.20800