
TPS37042ZJOFDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS37042ZJOFDDFRQ1TR-ND - Tape & Reel (TR) 296-TPS37042ZJOFDDFRQ1CT-ND - Cut Tape (CT) 296-TPS37042ZJOFDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS37042ZJOFDDFRQ1 |
Description | AUTOMOTIVE MULTICHANNEL WINDOW S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS37042ZJOFDDFRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 1.95V, 3.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 10ms Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.52000 | €2.52 |
| 10 | €1.88500 | €18.85 |
| 25 | €1.72560 | €43.14 |
| 100 | €1.55080 | €155.08 |
| 250 | €1.46732 | €366.83 |
| 500 | €1.41706 | €708.53 |
| 1.000 | €1.37567 | €1,375.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.21242 | €3,637.26 |
| Unit Price without VAT: | €2.52000 |
|---|---|
| Unit Price with VAT: | €3.02400 |

