Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3703A5290DSERQ1

DigiKey Part Number
296-TPS3703A5290DSERQ1TR-ND - Tape & Reel (TR)
296-TPS3703A5290DSERQ1CT-ND - Cut Tape (CT)
296-TPS3703A5290DSERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3703A5290DSERQ1
Description
IC SUPERVISOR 1 CHANNEL 6WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Texas Instruments
Reset Timeout
Adjustable/Selectable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Type
Simple Reset/Power-On Reset
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
6-WFDFN
Voltage - Threshold
2.9V
Supplier Device Package
6-WSON (1.5x1.5)
Output
Open Drain or Open Collector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.945
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.22000€2.22
10€1.65100€16.51
25€1.50880€37.72
100€1.35250€135.25
250€1.27796€319.49
500€1.23306€616.53
1.000€1.19606€1,196.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€1.25518€3,765.54
Manufacturers Standard Package
Unit Price without VAT:€2.22000
Unit Price with VAT:€2.66400