MFR Recommended
Parametric Equivalent

TPS3619-50DGKR | |
|---|---|
DigiKey Part Number | TPS3619-50DGKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3619-50DGKR |
Description | IC SUPERVISOR 1 CHANNEL 8VSSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3619-50DGKR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 60ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-VSSOP |
Voltage - Threshold 4.55V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3808G01DBVR | Texas Instruments | 190.326 | 296-17188-1-ND | €1.56000 | MFR Recommended |
| TPS3620-50DGKR | Texas Instruments | 46.291 | 296-17575-2-ND | €1.86978 | Parametric Equivalent |



