MFR Recommended

TPS3619-33DGKG4 | |
|---|---|
DigiKey Part Number | TPS3619-33DGKG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS3619-33DGKG4 |
Description | IC SUPERVISOR 1 CHANNEL 8VSSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3619-33DGKG4 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tube | Reset Timeout 60ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-VSSOP |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3619-33DGK | Texas Instruments | 482 | 296-12141-5-ND | €2.66000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | €1.73954 | €417.49 |
| Unit Price without VAT: | €1.73954 |
|---|---|
| Unit Price with VAT: | €2.08745 |


