
TPS3307-18MDREP | |
|---|---|
DigiKey Part Number | 296-18150-2-ND - Tape & Reel (TR) 296-18150-1-ND - Cut Tape (CT) 296-18150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3307-18MDREP |
Description | IC SUPERVISOR 3 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3307-18MDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 1.68V, 2.93V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.23000 | €7.23 |
| 10 | €5.61500 | €56.15 |
| 25 | €5.20960 | €130.24 |
| 100 | €4.83360 | €483.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €4.33367 | €10,834.17 |
| Unit Price without VAT: | €7.23000 |
|---|---|
| Unit Price with VAT: | €8.67600 |










