Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3103H20DBVR

DigiKey Part Number
296-13395-2-ND - Tape & Reel (TR)
296-13395-1-ND - Cut Tape (CT)
296-13395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3103H20DBVR
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS3103H20DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.84V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
65ms Minimum
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.597
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.21000€2.21
10€1.64600€16.46
25€1.50520€37.63
100€1.34940€134.94
250€1.27524€318.81
500€1.23052€615.26
1.000€1.19370€1,193.70
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€1.14824€3,444.72
6.000€1.12600€6,756.00
Manufacturers Standard Package
Unit Price without VAT:€2.21000
Unit Price with VAT:€2.65200

Other Suppliers on DigiKey

14.659In Stock
Ships from Rochester Electronics, LLC