Power Switch/Driver 1:1 N-Channel 5A 20-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS281C30ARGWR

DigiKey Part Number
296-TPS281C30ARGWRTR-ND - Tape & Reel (TR)
296-TPS281C30ARGWRCT-ND - Cut Tape (CT)
296-TPS281C30ARGWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS281C30ARGWR
Description
60-V TOLERANT, 30-M 6-A SINGLE-C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A 20-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
6V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
5A
Rds On (Typ)
29mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
20-VQFN (5x5)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.076
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.55000€4.55
10€3.47200€34.72
25€3.20240€80.06
100€2.90600€290.60
250€2.78012€695.03
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€2.52263€7,567.89
Manufacturers Standard Package
Unit Price without VAT:€4.55000
Unit Price with VAT:€5.46000