Low-Side Gate Driver IC Inverting, Non-Inverting 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2814PWR

DigiKey Part Number
296-3369-2-ND - Tape & Reel (TR)
296-3369-1-ND - Cut Tape (CT)
296-3369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2814PWR
Description
IC GATE DRVR LOW-SIDE 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2814PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4V ~ 14V
Logic Voltage - VIL, VIH
1V, 4V
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
14ns, 15ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 887
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.57000€1.57
10€1.15100€11.51
25€1.04800€26.20
100€0.93380€93.38
250€0.87940€219.85
500€0.84658€423.29
1.000€0.81955€819.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.79732€1,594.64
4.000€0.77903€3,116.12
6.000€0.76986€4,619.16
10.000€0.75971€7,597.10
Manufacturers Standard Package
Unit Price without VAT:€1.57000
Unit Price with VAT:€1.88400