
TPS25840QWRHBTQ1 | |
|---|---|
DigiKey Part Number | 296-TPS25840QWRHBTQ1TR-ND - Tape & Reel (TR) 296-TPS25840QWRHBTQ1CT-ND - Cut Tape (CT) 296-TPS25840QWRHBTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25840QWRHBTQ1 |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Protection PMIC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25840QWRHBTQ1 Models |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications USB Protection | Package / Case 32-VFQFN Exposed Pad |
Current - Supply 700µA | Supplier Device Package 32-VQFN (5x5) |
Voltage - Supply 4.5V ~ 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.42000 | €5.42 |
| 10 | €4.16500 | €41.65 |
| 25 | €3.84960 | €96.24 |
| 100 | €3.50330 | €350.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €3.40172 | €850.43 |
| Unit Price without VAT: | €5.42000 |
|---|---|
| Unit Price with VAT: | €6.50400 |

