
TPS25772Q1EVM-149 | |
|---|---|
DigiKey Part Number | 296-TPS25772Q1EVM-149-ND |
Manufacturer | |
Manufacturer Product Number | TPS25772Q1EVM-149 |
Description | EVAL BOARD FOR TPS25772-Q1 |
Customer Reference | |
Detailed Description | TPS25772-Q1 - USB Type-C Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU |
Manufacturer Texas Instruments | Utilized IC / Part TPS25772-Q1 |
Packaging Box | Secondary Attributes I2C/USB Interface(s) |
Part Status Obsolete | Contents Board(s) |
Type Power Management | Base Product Number |
Function USB Type-C Power Delivery (PD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €253.95000 | €253.95 |
| Unit Price without VAT: | €253.95000 |
|---|---|
| Unit Price with VAT: | €304.74000 |

