
TPS25750SRSMR | |
|---|---|
DigiKey Part Number | 296-TPS25750SRSMRTR-ND - Tape & Reel (TR) 296-TPS25750SRSMRCT-ND - Cut Tape (CT) 296-TPS25750SRSMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25750SRSMR |
Description | HIGHLY INTEGRATED USB TYPE-C AND |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25750SRSMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | USB, Type-C Controller | |
Current - Supply | 315mA (Max) | |
Voltage - Supply | 3V ~ 3.6V, 4.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.83000 | €2.83 |
| 10 | €2.12100 | €21.21 |
| 25 | €1.94400 | €48.60 |
| 100 | €1.74990 | €174.99 |
| 250 | €1.65740 | €414.35 |
| 500 | €1.63452 | €817.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.49906 | €4,497.18 |
| Unit Price without VAT: | €2.83000 |
|---|---|
| Unit Price with VAT: | €3.39600 |







