
TPS25200DRVT | |
|---|---|
DigiKey Part Number | 296-37760-2-ND - Tape & Reel (TR) 296-37760-1-ND - Cut Tape (CT) 296-37760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25200DRVT |
Description | IC ELECTRONIC FUSE 6% 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 2.5A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25200DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±6% | |
Voltage - Input | 2.5V ~ 6.5V | |
Current - Output | 2.5A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.67300 | €6.73 |
| 25 | €0.60840 | €15.21 |
| 100 | €0.53670 | €53.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.50252 | €125.63 |
| 500 | €0.48198 | €240.99 |
| 750 | €0.47168 | €353.76 |
| 1.250 | €0.46026 | €575.33 |
| 1.750 | €0.45359 | €793.78 |
| 2.500 | €0.44718 | €1,117.95 |
| 6.250 | €0.43337 | €2,708.56 |
| 12.500 | €0.42504 | €5,313.00 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.11600 |












