
TPS2505B1RGWR | |
|---|---|
DigiKey Part Number | 296-TPS2505B1RGWRTR-ND - Tape & Reel (TR) 296-TPS2505B1RGWRCT-ND - Cut Tape (CT) 296-TPS2505B1RGWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2505B1RGWR |
Description | IC PWR SWITCH N/P-CH 1:3 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:3 N/P-Channel 1.1A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2505B1RGWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 3 | |
Ratio - Input:Output | 1:3 | |
Output Configuration | High Side or Low Side | |
Output Type | N/P-Channel | |
Interface | Logic | |
Voltage - Load | 1.8V ~ 5.25V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.1A | |
Rds On (Typ) | 80mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Boost Converter, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VQFN (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.56000 | €2.56 |
| 10 | €1.91100 | €19.11 |
| 25 | €1.74960 | €43.74 |
| 100 | €1.57270 | €157.27 |
| 250 | €1.48832 | €372.08 |
| 500 | €1.43750 | €718.75 |
| 1.000 | €1.39564 | €1,395.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.34394 | €4,031.82 |
| 6.000 | €1.31864 | €7,911.84 |
| Unit Price without VAT: | €2.56000 |
|---|---|
| Unit Price with VAT: | €3.07200 |

