
TPS2413DR | |
|---|---|
DigiKey Part Number | 296-48732-2-ND - Tape & Reel (TR) 296-48732-1-ND - Cut Tape (CT) 296-48732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2413DR |
Description | IC OR CTRLR N+1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2413DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 130 ns | |
Current - Output (Max) | - | |
Current - Supply | 4.25 mA | |
Voltage - Supply | 3V ~ 16.5V | |
Applications | N+1 Power Supplies, High Availability | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.32000 | €2.32 |
| 10 | €1.72800 | €17.28 |
| 25 | €1.58040 | €39.51 |
| 100 | €1.41840 | €141.84 |
| 250 | €1.34120 | €335.30 |
| 500 | €1.29466 | €647.33 |
| 1.000 | €1.25638 | €1,256.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.21594 | €3,039.85 |
| 5.000 | €1.19157 | €5,957.85 |
| Unit Price without VAT: | €2.32000 |
|---|---|
| Unit Price with VAT: | €2.78400 |




