
TPS2377DR-1 | |
|---|---|
DigiKey Part Number | 296-TPS2377DR-1TR-ND - Tape & Reel (TR) 296-TPS2377DR-1CT-ND - Cut Tape (CT) 296-TPS2377DR-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2377DR-1 |
Description | IC POE CNTRL 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2377DR-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 12.95 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 240µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.18000 | €2.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.45674 | €3,641.85 |
| Unit Price without VAT: | €2.18000 |
|---|---|
| Unit Price with VAT: | €2.61600 |

