
TPS23730RMTR | |
|---|---|
DigiKey Part Number | 296-TPS23730RMTR-ND - Tape & Reel (TR) 296-TPS23730RMCT-ND - Cut Tape (CT) 296-TPS23730RMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS23730RMTR |
Description | IEEE 802.3BT TYPE-3 CLASS 1-6 PO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3bt 45-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS23730RMTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 60 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3bt | |
Voltage - Supply | 0V ~ 60V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 45-VFQFN Exposed Pad | |
Supplier Device Package | 45-VQFN (7x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.91000 | €3.91 |
| 10 | €2.96300 | €29.63 |
| 25 | €2.72760 | €68.19 |
| 100 | €2.46830 | €246.83 |
| 250 | €2.34468 | €586.17 |
| 500 | €2.34244 | €1,171.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €2.13309 | €6,399.27 |
| Unit Price without VAT: | €3.91000 |
|---|---|
| Unit Price with VAT: | €4.69200 |









