Power Switch/Driver 1:1 P-Channel 300mA 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22951YFPR

DigiKey Part Number
296-24773-2-ND - Tape & Reel (TR)
296-24773-1-ND - Cut Tape (CT)
296-24773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22951YFPR
Description
IC PWR SWITCH P-CHAN 1:1 6DSBGA
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 300mA 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS22951YFPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
-
Voltage - Load
2.2V ~ 5.3V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
300mA
Rds On (Typ)
1Ohm (Max)
Input Type
-
Features
-
Fault Protection
Current Limiting (Fixed)
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-DSBGA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 434.420 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

434.420In Stock
Ships from Rochester Electronics, LLC