
TPS22925NEVM | |
|---|---|
DigiKey Part Number | 296-46796-ND |
Manufacturer | |
Manufacturer Product Number | TPS22925NEVM |
Description | EVAL BOARD FOR TPS22925N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS22925N - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | - | |
Utilized IC / Part | TPS22925N | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.89000 | €26.89 |
| Unit Price without VAT: | €26.89000 |
|---|---|
| Unit Price with VAT: | €32.26800 |

