
TPS22915CYFPT | |
|---|---|
DigiKey Part Number | 296-38612-2-ND - Tape & Reel (TR) 296-38612-1-ND - Cut Tape (CT) 296-38612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22915CYFPT |
Description | IC PWR SWITCH N-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22915CYFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.05V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 37mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.65400 | €6.54 |
| 25 | €0.59040 | €14.76 |
| 100 | €0.52060 | €52.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.48728 | €121.82 |
| 500 | €0.46722 | €233.61 |
| 750 | €0.45716 | €342.87 |
| 1.250 | €0.44600 | €557.50 |
| 1.750 | €0.43949 | €769.11 |
| 2.500 | €0.43322 | €1,083.05 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.09200 |


