TPS2062EVM-296 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: €50.60000
Datasheet
Image for TPS2062EVM-296 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2062EVM-296

DigiKey Part Number
TPS2062EVM-296-ND
Manufacturer
Manufacturer Product Number
TPS2062EVM-296
Description
EVAL BOARD FOR TPS2062
Customer Reference
Detailed Description
TPS2062 - Power Distribution Switch (Load Switch) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Type
Power Management
Function
Power Distribution Switch (Load Switch)
Embedded
No
Utilized IC / Part
TPS2062
Primary Attributes
2.7V ~ 5.5V Input Voltage
Secondary Attributes
Short-Circuit, Thermal and Undervoltage Protection
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes