TPS2034DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.042
Unit Price: €2.25000
Datasheet

Similar


Diodes Incorporated
In Stock: 13.875
Unit Price: €0.57000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.755
Unit Price: €0.49000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.996
Unit Price: €0.91000
Datasheet
Power Switch/Driver 1:1 N-Channel 2A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2034DRG4

DigiKey Part Number
TPS2034DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2034DRG4
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2034DRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
33mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.90758€2,268.95
5.000€0.88835€4,441.75
7.500€0.87871€6,590.32
Manufacturers Standard Package
Unit Price without VAT:€0.90758
Unit Price with VAT:€1.08910