
TPS2011APWP | |
|---|---|
DigiKey Part Number | 2156-TPS2011APWP-ND |
Manufacturer | |
Manufacturer Product Number | TPS2011APWP |
Description | IC PWR SWTCH N-CHAN 1:1 14HTSSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 600mA 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2011APWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 600mA | |
Rds On (Typ) | 33mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-HTSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 183 | €1.41137 | €258.28 |
| Unit Price without VAT: | €1.41137 |
|---|---|
| Unit Price with VAT: | €1.69364 |

