
TPIC2603DWG4 | |
|---|---|
DigiKey Part Number | 296-34567-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC2603DWG4 |
Description | IC PWR DRIVER 1:6 24SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:6 350mA 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC2603DWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Switch Type | ||
Number of Outputs | 6 | |
Ratio - Input:Output | 1:6 | |
Output Configuration | Low Side | |
Output Type | - | |
Interface | Serial | |
Voltage - Load | 5.5V ~ 25V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 350mA | |
Rds On (Typ) | 1.7Ohm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | €3.28168 | €410.21 |
| Unit Price without VAT: | €3.28168 |
|---|---|
| Unit Price with VAT: | €3.93802 |

