
TPD5E003DPFR | |
|---|---|
DigiKey Part Number | 296-43577-2-ND - Tape & Reel (TR) 296-43577-1-ND - Cut Tape (CT) 296-43577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD5E003DPFR |
Description | TVS DIODE 5VWM 19.5VC 6X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 19.5V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 6-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPD5E003DPFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 19.5V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.47900 | €4.79 |
| 100 | €0.31070 | €31.07 |
| 500 | €0.23752 | €118.76 |
| 1.000 | €0.19966 | €199.66 |
| 2.000 | €0.19751 | €395.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.16868 | €843.40 |
| 10.000 | €0.15577 | €1,557.70 |
| 15.000 | €0.15319 | €2,297.85 |
| 25.000 | €0.15168 | €3,792.00 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.92400 |










