TPD4E004DRYRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 25.023
Unit Price: €0.45000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.42000
Datasheet
Clamp Ipp Tvs Diode Surface Mount 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD4E004DRYRG4

DigiKey Part Number
TPD4E004DRYRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPD4E004DRYRG4
Description
TVS DIODE 5.5VWM 6SON
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
TPD4E004DRYRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.15307€765.35
10.000€0.14255€1,425.50
15.000€0.13985€2,097.75
Manufacturers Standard Package
Unit Price without VAT:€0.15307
Unit Price with VAT:€0.18368