
TPA6203A1NMBR | |
|---|---|
DigiKey Part Number | 296-TPA6203A1NMBRTR-ND - Tape & Reel (TR) 296-TPA6203A1NMBRCT-ND - Cut Tape (CT) 296-TPA6203A1NMBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6203A1NMBR |
Description | 1.25-W, MONO, ANALOG INPUT CLASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-NFBGA (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.25W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-NFBGA (2x2) | |
Package / Case | 8-VFBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.56300 | €5.63 |
| 25 | €0.50800 | €12.70 |
| 100 | €0.44670 | €44.67 |
| 250 | €0.41756 | €104.39 |
| 500 | €0.40002 | €200.01 |
| 1.000 | €0.38555 | €385.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.37028 | €925.70 |
| 5.000 | €0.36108 | €1,805.40 |
| 7.500 | €0.35647 | €2,673.53 |
| 12.500 | €0.35137 | €4,392.12 |
| 17.500 | €0.34838 | €6,096.65 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.93600 |

