


TPA6030A4PWPR | |
|---|---|
DigiKey Part Number | TPA6030A4PWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA6030A4PWPR |
Description | IC AMP CLASS AB STER 5W 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6030A4PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 5W x 2 @ 16Ohm | |
Voltage - Supply | 7V ~ 15V | |
Features | Depop, Differential Inputs, Input Multiplexer, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-HTSSOP | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €2.49197 | €4,983.94 |
| Unit Price without VAT: | €2.49197 |
|---|---|
| Unit Price with VAT: | €2.99036 |


