


TPA6030A4PWP | |
|---|---|
DigiKey Part Number | 296-13866-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA6030A4PWP |
Description | IC AMP CLASS AB STER 5W 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6030A4PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 5W x 2 @ 16Ohm | |
Voltage - Supply | 7V ~ 15V | |
Features | Depop, Differential Inputs, Input Multiplexer, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-HTSSOP | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.24000 | €5.24 |
| 10 | €4.01700 | €40.17 |
| 50 | €3.52980 | €176.49 |
| 100 | €3.37870 | €337.87 |
| 250 | €3.21920 | €804.80 |
| Unit Price without VAT: | €5.24000 |
|---|---|
| Unit Price with VAT: | €6.28800 |


