
TPA5050EVM | |
|---|---|
DigiKey Part Number | TPA5050EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPA5050EVM |
Description | EVAL BOARD FOR TPA5050 |
Customer Reference | |
Detailed Description | TPA5050 - Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | TPA5050 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

