


TPA3136D2PWPR | |
|---|---|
DigiKey Part Number | 296-44601-2-ND - Tape & Reel (TR) 296-44601-1-ND - Cut Tape (CT) 296-44601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3136D2PWPR |
Description | IC AMP CLASS D STER 10W 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3136D2PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 10W x 2 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 14.4V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-HTSSOP | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.28000 | €1.28 |
| 10 | €0.93400 | €9.34 |
| 25 | €0.84720 | €21.18 |
| 100 | €0.75210 | €75.21 |
| 250 | €0.70672 | €176.68 |
| 500 | €0.67940 | €339.70 |
| 1.000 | €0.65689 | €656.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.63837 | €1,276.74 |
| 4.000 | €0.62311 | €2,492.44 |
| 6.000 | €0.61548 | €3,692.88 |
| 10.000 | €0.60702 | €6,070.20 |
| 14.000 | €0.60207 | €8,428.98 |
| Unit Price without VAT: | €1.28000 |
|---|---|
| Unit Price with VAT: | €1.53600 |


