Amplifier IC 2-Channel (Stereo) Class D 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA3131D2RHBT

DigiKey Part Number
296-37081-2-ND - Tape & Reel (TR)
296-37081-1-ND - Cut Tape (CT)
296-37081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA3131D2RHBT
Description
IC AMP CLASS D STER 7.3W 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPA3131D2RHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
7.3W x 2 @ 4Ohm, 4W x 2 @ 8Ohm
Voltage - Supply
4.5V ~ 26V
Features
Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
32-VQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.14000€2.14
10€1.59300€15.93
25€1.45560€36.39
100€1.30460€130.46
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€1.23248€308.12
500€1.18900€594.50
750€1.16724€875.43
1.250€1.14312€1,428.90
1.750€1.12901€1,975.77
2.500€1.11546€2,788.65
6.250€1.08626€6,789.12
Manufacturers Standard Package
Unit Price without VAT:€2.14000
Unit Price with VAT:€2.56800