Amplifier IC 2-Channel (Stereo) Class D 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA3107D2PAP

DigiKey Part Number
TPA3107D2PAP-ND
Manufacturer
Manufacturer Product Number
TPA3107D2PAP
Description
IC AMP CLASS D STER 15W 64HTQFP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 64-HTQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
15W x 2 @ 6Ohm
Voltage - Supply
10V ~ 26V
Features
Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
64-HTQFP (10x10)
Package / Case
64-PowerTQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.473 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1.473In Stock
Ships from Rochester Electronics, LLC